Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Sato Parts Non-Fused Terminal Block, 3-Way, 20A, Screw Down Termination

RS Stock No.: 645-7395Brand: Sato PartsManufacturers Part No.: ML-20-3P
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Number Of Ways

3

Current Rating

20A

Termination Method

Screw Down

Fused

No

Material

Phenolic Resin

Voltage Rating

250 V

Pitch

11mm

Country of Origin

Japan

Product details

11 mm Pitch Terminal Block, ML-20 Series

Approvals

UL

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

AED 32.55

AED 32.55 Each (ex VAT)

AED 34.18

AED 34.18 Each (inc. VAT)

Sato Parts Non-Fused Terminal Block, 3-Way, 20A, Screw Down Termination

AED 32.55

AED 32.55 Each (ex VAT)

AED 34.18

AED 34.18 Each (inc. VAT)

Sato Parts Non-Fused Terminal Block, 3-Way, 20A, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 32.55
25 - 49AED 31.26
50+AED 30.28

Technical Document

Specifications

Number Of Ways

3

Current Rating

20A

Termination Method

Screw Down

Fused

No

Material

Phenolic Resin

Voltage Rating

250 V

Pitch

11mm

Country of Origin

Japan

Product details

11 mm Pitch Terminal Block, ML-20 Series

Approvals

UL

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.