Technical Document
Specifications
Brand
Sato PartsNumber Of Contacts
10
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Solder
Type
Terminal Block
Current Rating
10A
Body Orientation
Straight
Colour
Grey
Voltage Rating
250 V
Depth
13mm
Length
51.6mm
Width
16.85mm
Country of Origin
Japan
Product details
ML-800 Series (5mm pitch)
Printed circuit board mounting screwless terminal blocks
Compatible with twisted wires/ single solid wires
AED 275.27
AED 55.054 Each (In a Pack of 5) (ex VAT)
AED 289.03
AED 57.807 Each (In a Pack of 5) (inc. VAT)
5
AED 275.27
AED 55.054 Each (In a Pack of 5) (ex VAT)
AED 289.03
AED 57.807 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 55.054 | AED 275.27 |
25+ | AED 44.032 | AED 220.16 |
Technical Document
Specifications
Brand
Sato PartsNumber Of Contacts
10
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Solder
Type
Terminal Block
Current Rating
10A
Body Orientation
Straight
Colour
Grey
Voltage Rating
250 V
Depth
13mm
Length
51.6mm
Width
16.85mm
Country of Origin
Japan
Product details
ML-800 Series (5mm pitch)
Printed circuit board mounting screwless terminal blocks
Compatible with twisted wires/ single solid wires