Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sato Parts PCB Terminal Block, 9-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination

RS Stock No.: 629-9515Brand: Sato PartsManufacturers Part No.: ML-800-S1V-9P
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

9

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

PCB Terminal Block

Current Rating

10A

Body Orientation

Straight

Colour

Grey

Voltage Rating

250 V

Depth

13mm

Length

46.6mm

Width

16.85mm

Country of Origin

Japan

Product details

Screwless Terminal Blocks,
ML-800 Series (5 mm Pitch)

Screwless terminal block for printed circuit boards
Wire connections from a single direction
Two variants: vertical/horizontal electrical wire entry
Supports twisted/single wires

Standards

UL, CSA, TUV

Stock information temporarily unavailable.

AED 268.80

AED 53.76 Each (In a Pack of 5) (ex VAT)

AED 282.24

AED 56.448 Each (In a Pack of 5) (inc. VAT)

Sato Parts PCB Terminal Block, 9-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination

AED 268.80

AED 53.76 Each (In a Pack of 5) (ex VAT)

AED 282.24

AED 56.448 Each (In a Pack of 5) (inc. VAT)

Sato Parts PCB Terminal Block, 9-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 53.76AED 268.80
50+AED 49.455AED 247.28

Technical Document

Specifications

Number Of Contacts

9

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

PCB Terminal Block

Current Rating

10A

Body Orientation

Straight

Colour

Grey

Voltage Rating

250 V

Depth

13mm

Length

46.6mm

Width

16.85mm

Country of Origin

Japan

Product details

Screwless Terminal Blocks,
ML-800 Series (5 mm Pitch)

Screwless terminal block for printed circuit boards
Wire connections from a single direction
Two variants: vertical/horizontal electrical wire entry
Supports twisted/single wires

Standards

UL, CSA, TUV