Technical Document
Specifications
Brand
Sato PartsColour
Red
Current Rating
5A
Thread Size
M8 x 0.75
Voltage Rating
30V
Insulated
Yes
Body Material
PC
Country of Origin
Japan
Product details
TJ Series
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
AED 32.02
AED 6.405 Each (In a Pack of 5) (ex VAT)
AED 33.62
AED 6.725 Each (In a Pack of 5) (inc. VAT)
5
AED 32.02
AED 6.405 Each (In a Pack of 5) (ex VAT)
AED 33.62
AED 6.725 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 6.405 | AED 32.02 |
50 - 120 | AED 5.828 | AED 29.14 |
125 - 245 | AED 5.302 | AED 26.51 |
250+ | AED 5.302 | AED 26.51 |
Technical Document
Specifications
Brand
Sato PartsColour
Red
Current Rating
5A
Thread Size
M8 x 0.75
Voltage Rating
30V
Insulated
Yes
Body Material
PC
Country of Origin
Japan
Product details
TJ Series
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.