Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SAUERMANN. Combustion Gas Analyser, 2000ppm, +200mbar Max

RS Stock No.: 240-6364Brand: SAUERMANN.Manufacturers Part No.: 27513
brand-logo
View all in Flue Gas Analysers

Technical Document

Specifications

Gases Detected

Carbon Monoxide, Nitric Oxide, Oxygen

Best Carbon Monoxide Accuracy

2000ppm

Maximum Gas Pressure

+200mbar

Carbon Monoxide Resolution

1ppm

Minimum Gas Pressure

-200mbar

Carbon Dioxide Resolution

0.1%

Country of Origin

France

Stock information temporarily unavailable.

AED 9,083.60

AED 9,083.60 Each (ex VAT)

AED 9,537.78

AED 9,537.78 Each (inc. VAT)

SAUERMANN. Combustion Gas Analyser, 2000ppm, +200mbar Max

AED 9,083.60

AED 9,083.60 Each (ex VAT)

AED 9,537.78

AED 9,537.78 Each (inc. VAT)

SAUERMANN. Combustion Gas Analyser, 2000ppm, +200mbar Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gases Detected

Carbon Monoxide, Nitric Oxide, Oxygen

Best Carbon Monoxide Accuracy

2000ppm

Maximum Gas Pressure

+200mbar

Carbon Monoxide Resolution

1ppm

Minimum Gas Pressure

-200mbar

Carbon Dioxide Resolution

0.1%

Country of Origin

France