Technical Document
Specifications
Brand
SAUTER REGULATIONSuitable Media
Gas
Maximum Operating Pressure
16bar
Minimum Operating Pressure
0bar
Port Connection
G 1/2
Supply Voltage
50V
IP Rating
IP44
Country of Origin
Germany
AED 3,965.06
AED 3,965.06 Each (ex VAT)
AED 4,163.31
AED 4,163.31 Each (inc. VAT)
1
AED 3,965.06
AED 3,965.06 Each (ex VAT)
AED 4,163.31
AED 4,163.31 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAUTER REGULATIONSuitable Media
Gas
Maximum Operating Pressure
16bar
Minimum Operating Pressure
0bar
Port Connection
G 1/2
Supply Voltage
50V
IP Rating
IP44
Country of Origin
Germany