Technical Document
Specifications
Brand
SAUTER REGULATIONCompatible Pipe Size
17.15mm
Number of Ports
2
Maximum Working Pressure
25 bar
Supply Voltage
230 V
Valve Type
Directional Control Valve
Country of Origin
Denmark
Stock information temporarily unavailable.
AED 665.84
AED 665.84 Each (ex VAT)
AED 699.13
AED 699.13 Each (inc. VAT)
SAUTER REGULATION 230 V 2 port Motorised & Actuated Valve, Directional Control Valve type , 17.15mm Pipe Size, 25 bar
1
AED 665.84
AED 665.84 Each (ex VAT)
AED 699.13
AED 699.13 Each (inc. VAT)
SAUTER REGULATION 230 V 2 port Motorised & Actuated Valve, Directional Control Valve type , 17.15mm Pipe Size, 25 bar
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAUTER REGULATIONCompatible Pipe Size
17.15mm
Number of Ports
2
Maximum Working Pressure
25 bar
Supply Voltage
230 V
Valve Type
Directional Control Valve
Country of Origin
Denmark