Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SAUTER REGULATION 230 V 2 port Motorised & Actuated Valve, Directional Control Valve type , 21.34mm Pipe Size, 25 bar

RS Stock No.: 271-262Brand: SAUTER REGULATIONManufacturers Part No.: VDL015F200H
brand-logo
View all in Motorised Valves

Technical Document

Specifications

Compatible Pipe Size

21.34mm

Number of Ports

2

Maximum Working Pressure

25 bar

Supply Voltage

230 V

Valve Type

Directional Control Valve

Country of Origin

Denmark

Stock information temporarily unavailable.

AED 604.71

AED 604.71 Each (ex VAT)

AED 634.95

AED 634.95 Each (inc. VAT)

SAUTER REGULATION 230 V 2 port Motorised & Actuated Valve, Directional Control Valve type , 21.34mm Pipe Size, 25 bar

AED 604.71

AED 604.71 Each (ex VAT)

AED 634.95

AED 634.95 Each (inc. VAT)

SAUTER REGULATION 230 V 2 port Motorised & Actuated Valve, Directional Control Valve type , 21.34mm Pipe Size, 25 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Compatible Pipe Size

21.34mm

Number of Ports

2

Maximum Working Pressure

25 bar

Supply Voltage

230 V

Valve Type

Directional Control Valve

Country of Origin

Denmark