Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SAUTER REGULATION 2 port Motorised Valve, DN15 Pipe Size, 16 bar

RS Stock No.: 241-2775Brand: SAUTER REGULATIONManufacturers Part No.: VUT015F210
brand-logo
View all in Motorised Valves

Technical Document

Specifications

Compatible Pipe Size

DN15

Number of Ports

2

Maximum Working Pressure

16 bar

Body Material

Nickel Plated Brass

Country of Origin

Italy

Stock information temporarily unavailable.

AED 136.58

AED 136.58 Each (ex VAT)

AED 143.41

AED 143.41 Each (inc. VAT)

SAUTER REGULATION 2 port Motorised Valve, DN15 Pipe Size, 16 bar

AED 136.58

AED 136.58 Each (ex VAT)

AED 143.41

AED 143.41 Each (inc. VAT)

SAUTER REGULATION 2 port Motorised Valve, DN15 Pipe Size, 16 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Compatible Pipe Size

DN15

Number of Ports

2

Maximum Working Pressure

16 bar

Body Material

Nickel Plated Brass

Country of Origin

Italy