Technical Document
Specifications
Brand
SauterRange
500N
Best Accuracy
±0.5 %
Measurement Units
kg, kN, lb, N, t
Resolution
0.1 N
Sampling Rate
2000Hz
Digital Output
RS232
Battery Life
12 h
Battery Type
Rechargeable
Visual Alarm
Yes
Plug Type
Type G - British 3-pin
Weight
640g
Height
230mm
Width
36mm
Length
66mm
Country of Origin
China
AED 3,234.87
AED 3,234.87 Each (ex VAT)
AED 3,396.61
AED 3,396.61 Each (inc. VAT)
Calibration type
No Calibration
1
AED 3,234.87
AED 3,234.87 Each (ex VAT)
AED 3,396.61
AED 3,396.61 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SauterRange
500N
Best Accuracy
±0.5 %
Measurement Units
kg, kN, lb, N, t
Resolution
0.1 N
Sampling Rate
2000Hz
Digital Output
RS232
Battery Life
12 h
Battery Type
Rechargeable
Visual Alarm
Yes
Plug Type
Type G - British 3-pin
Weight
640g
Height
230mm
Width
36mm
Length
66mm
Country of Origin
China