Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Sauter FH 500UK Force Gauge 2000Hz RS232, Range: 500N, Resolution: 0.1 N, With RS Calibration

RS Stock No.: 181-1971Brand: SauterManufacturers Part No.: FH 500UK
brand-logo
View all in Force Gauges

Technical Document

Specifications

Brand

Sauter

Range

500N

Best Accuracy

±0.5 %

Measurement Units

kg, kN, lb, N, t

Resolution

0.1 N

Sampling Rate

2000Hz

Digital Output

RS232

Battery Life

12 h

Battery Type

Rechargeable

Visual Alarm

Yes

Plug Type

Type C - European Plug

Calibrated

RSCAL

Weight

640g

Height

230mm

Width

36mm

Length

66mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Sauter FH 500UK Force Gauge 2000Hz RS232, Range: 500N, Resolution: 0.1 N, With RS Calibration

Calibration type

P.O.A.

Sauter FH 500UK Force Gauge 2000Hz RS232, Range: 500N, Resolution: 0.1 N, With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sauter

Range

500N

Best Accuracy

±0.5 %

Measurement Units

kg, kN, lb, N, t

Resolution

0.1 N

Sampling Rate

2000Hz

Digital Output

RS232

Battery Life

12 h

Battery Type

Rechargeable

Visual Alarm

Yes

Plug Type

Type C - European Plug

Calibrated

RSCAL

Weight

640g

Height

230mm

Width

36mm

Length

66mm

Country of Origin

China

You may be interested in