Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sauter HB0 100-0HB0 100-0. Durometer

RS Stock No.: 136-3545Brand: SauterManufacturers Part No.: HB0 100-0
brand-logo
View all in Durometers

Technical Document

Specifications

Brand

Sauter

Shore Scale

Shore A0

Tester Type

Durometer

Indenter

Ball Head

Graduation

1

Weight

160g

Dimensions L x W x D

115 x 60 x 25mm

Dimensions (L x W x D)

115 x 60 x 25mm

Country of Origin

China

Product details

Kern Analogue Shore Hardness Tester

A compact hand held durometer with drag indicator. Ideal for internal comparison measurement. Supplied in a wooden carrying case for safe and secure storage.

Typical Application

• Measurement of penetration (Shore)

Feature and Benefits

• Mechanical shore hardness meter
• For internal comparison measurement. Standard calibrations e.g. to DIN 53505 are often not possible because of narrow standard tolerances
• Shore A: Rubber, elastomers, neoprene, silicone, vinyl, soft plastics, felt, leather and similar material
• Shore D: Plastics, Formica, epoxies, plexi glass etc.
• Shore A0: Foam, sponge etc.
• Max Mode: Holds the maximum value in the display
• Point Mode: Shows one instant value
• Can be attached to test stands SAUTER TI-A0 (for Shore A and A0), TI-D. (for Shore D)
• Tester Shore A0

Parallels, Surface Finish & Hardness

Surface Finish

Stock information temporarily unavailable.

AED 882.00

AED 882.00 Each (ex VAT)

AED 926.10

AED 926.10 Each (inc. VAT)

Sauter HB0 100-0HB0 100-0. Durometer

AED 882.00

AED 882.00 Each (ex VAT)

AED 926.10

AED 926.10 Each (inc. VAT)

Sauter HB0 100-0HB0 100-0. Durometer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sauter

Shore Scale

Shore A0

Tester Type

Durometer

Indenter

Ball Head

Graduation

1

Weight

160g

Dimensions L x W x D

115 x 60 x 25mm

Dimensions (L x W x D)

115 x 60 x 25mm

Country of Origin

China

Product details

Kern Analogue Shore Hardness Tester

A compact hand held durometer with drag indicator. Ideal for internal comparison measurement. Supplied in a wooden carrying case for safe and secure storage.

Typical Application

• Measurement of penetration (Shore)

Feature and Benefits

• Mechanical shore hardness meter
• For internal comparison measurement. Standard calibrations e.g. to DIN 53505 are often not possible because of narrow standard tolerances
• Shore A: Rubber, elastomers, neoprene, silicone, vinyl, soft plastics, felt, leather and similar material
• Shore D: Plastics, Formica, epoxies, plexi glass etc.
• Shore A0: Foam, sponge etc.
• Max Mode: Holds the maximum value in the display
• Point Mode: Shows one instant value
• Can be attached to test stands SAUTER TI-A0 (for Shore A and A0), TI-D. (for Shore D)
• Tester Shore A0

Parallels, Surface Finish & Hardness

Surface Finish