Technical Document
Specifications
Brand
SauterAccessory Type
Motorised Vertical Test Stand
For Use With
SAUTER FA Force Measuring Device, SAUTER FH Force Measuring Device, SAUTER FK Force Measuring Device, SAUTER FL Force Measuring Device
Country of Origin
China
Product details
Kern Motorised Vertical Test Stand TVM-N
Kern motorised vertical test stand for professional force measurements.
Features and Benefits
Features and Benefits
Premium Operation Panel: Digital speed display, Digital repeat function display
Force controlled automatic switch off (Teststop after achieving an adjusted limit load), only when used with force gauge SAUTER FH
Repeat function for durability tests (multiple up and down, adjustable)
Digital Speed Display: shows the displacement speed
Solid and flexible possibilities of fixation (see accessories)
Possibilities to attach force gauges (for SAUTER FH, FA, FK, FL): Force gauges with internal sensor (up to 500 N capacity), only for SAUTER TVM 5000N230N, SAUTER TVM 10KN120N. Force gauges with external sensor (starting at 1,000 N capacity)
Large illustration with length measuring unit, force gauge and mount for test objects (not included)
AED 19,234.69
AED 19,234.69 Each (ex VAT)
AED 20,196.42
AED 20,196.42 Each (inc. VAT)
1
AED 19,234.69
AED 19,234.69 Each (ex VAT)
AED 20,196.42
AED 20,196.42 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SauterAccessory Type
Motorised Vertical Test Stand
For Use With
SAUTER FA Force Measuring Device, SAUTER FH Force Measuring Device, SAUTER FK Force Measuring Device, SAUTER FL Force Measuring Device
Country of Origin
China
Product details
Kern Motorised Vertical Test Stand TVM-N
Kern motorised vertical test stand for professional force measurements.
Features and Benefits
Features and Benefits
Premium Operation Panel: Digital speed display, Digital repeat function display
Force controlled automatic switch off (Teststop after achieving an adjusted limit load), only when used with force gauge SAUTER FH
Repeat function for durability tests (multiple up and down, adjustable)
Digital Speed Display: shows the displacement speed
Solid and flexible possibilities of fixation (see accessories)
Possibilities to attach force gauges (for SAUTER FH, FA, FK, FL): Force gauges with internal sensor (up to 500 N capacity), only for SAUTER TVM 5000N230N, SAUTER TVM 10KN120N. Force gauges with external sensor (starting at 1,000 N capacity)
Large illustration with length measuring unit, force gauge and mount for test objects (not included)