Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Savigny Stainless Steel,Spring Loaded Toggle Latch, 33.5 x 18 x 8mm

RS Stock No.: 687-219Brand: SavignyManufacturers Part No.: 40019 IB
View all in Door Latches

Technical Document

Specifications

Brand

Savigny

Material

Stainless Steel

Spring Loaded

Yes

Latch Type

Toggle Latch

Operating Tension

147N

Dimensions

33.5 x 18 x 8mm

Depth

8 mm

Length

33.5mm

Width

18mm

Country of Origin

France

Product details

Spring Loaded Mini Toggle Latch

Miniature, fully enclosed latch with a spring mechanism which gives a wide positioning tolerance.

Concealed catch plate with assembly rivets
Compression springs made in stainless steel 18//8
Weld or M3 screw fixing
15kgf operating tension
Latch to catch distance 25.5mm

Supplied with

dimensions template for marking out.

You may be interested in
Savigny Steel,Spring Loaded, 33.5 x 18 x 8mm
AED 18.873Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

AED 71.07

AED 35.535 Each (In a Pack of 2) (ex VAT)

AED 74.62

AED 37.312 Each (In a Pack of 2) (inc. VAT)

Savigny Stainless Steel,Spring Loaded Toggle Latch, 33.5 x 18 x 8mm

AED 71.07

AED 35.535 Each (In a Pack of 2) (ex VAT)

AED 74.62

AED 37.312 Each (In a Pack of 2) (inc. VAT)

Savigny Stainless Steel,Spring Loaded Toggle Latch, 33.5 x 18 x 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8AED 35.535AED 71.07
10 - 18AED 33.784AED 67.57
20 - 58AED 31.982AED 63.96
60+AED 29.87AED 59.74
You may be interested in
Savigny Steel,Spring Loaded, 33.5 x 18 x 8mm
AED 18.873Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

Savigny

Material

Stainless Steel

Spring Loaded

Yes

Latch Type

Toggle Latch

Operating Tension

147N

Dimensions

33.5 x 18 x 8mm

Depth

8 mm

Length

33.5mm

Width

18mm

Country of Origin

France

Product details

Spring Loaded Mini Toggle Latch

Miniature, fully enclosed latch with a spring mechanism which gives a wide positioning tolerance.

Concealed catch plate with assembly rivets
Compression springs made in stainless steel 18//8
Weld or M3 screw fixing
15kgf operating tension
Latch to catch distance 25.5mm

Supplied with

dimensions template for marking out.

You may be interested in
Savigny Steel,Spring Loaded, 33.5 x 18 x 8mm
AED 18.873Each (In a Pack of 2) (ex VAT)