Technical Document
Specifications
Brand
SavignyFlush Mount
No
Fold Down
Yes
Spring Loaded
No
Material
Steel
Maximum Load
80kg
Country of Origin
France
Stock information temporarily unavailable.
AED 100.48
AED 50.242 Each (In a Pack of 2) (ex VAT)
AED 105.50
AED 52.754 Each (In a Pack of 2) (inc. VAT)
Savigny Steel Carrying Handle 40318 ZI
2
AED 100.48
AED 50.242 Each (In a Pack of 2) (ex VAT)
AED 105.50
AED 52.754 Each (In a Pack of 2) (inc. VAT)
Savigny Steel Carrying Handle 40318 ZI
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 50.242 | AED 100.48 |
10 - 18 | AED 48.878 | AED 97.76 |
20 - 58 | AED 47.46 | AED 94.92 |
60+ | AED 45.728 | AED 91.46 |
Technical Document
Specifications
Brand
SavignyFlush Mount
No
Fold Down
Yes
Spring Loaded
No
Material
Steel
Maximum Load
80kg
Country of Origin
France