Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Savigny Steel Lid Stay, 150mm

RS Stock No.: 387-4113Brand: SavignyManufacturers Part No.: 40850 ZI
View all in Door Stays

Technical Document

Specifications

Brand

Savigny

Material

Steel

Overall Length

150mm

Country of Origin

France

Product details

Adjustable Lid Stays

Fully adjustable stop position
Zinc plated MS
Position of stay maintained by friction brake
Available in two sizes, 150mm and 220mm

You may be interested in
Savigny Steel Lid Stay, 220mm
AED 38.61Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

AED 82.92

AED 41.458 Each (In a Pack of 2) (ex VAT)

AED 87.07

AED 43.531 Each (In a Pack of 2) (inc. VAT)

Savigny Steel Lid Stay, 150mm

AED 82.92

AED 41.458 Each (In a Pack of 2) (ex VAT)

AED 87.07

AED 43.531 Each (In a Pack of 2) (inc. VAT)

Savigny Steel Lid Stay, 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Savigny Steel Lid Stay, 220mm
AED 38.61Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

Savigny

Material

Steel

Overall Length

150mm

Country of Origin

France

Product details

Adjustable Lid Stays

Fully adjustable stop position
Zinc plated MS
Position of stay maintained by friction brake
Available in two sizes, 150mm and 220mm

You may be interested in
Savigny Steel Lid Stay, 220mm
AED 38.61Each (In a Pack of 2) (ex VAT)