Savigny Steel,Spring Loaded Toggle Latch, 185 x 50 x 18mm
Technical Document
Specifications
Brand
SavignyMaterial
Steel
Lockable
Yes, Lock Not Included
Spring Loaded
Yes
Operating Tension
735N
Latch Type
Toggle Latch
Dimensions
185 x 50 x 18mm
Depth
18 mm
Length
185mm
Width
50mm
Country of Origin
France
Product details
Manual Safety Lock Latch
A robust fully adjustable safety lock design with the possibility of sealing.
Adjustment is made by a screw slide hidden in the body of the latch and further automatic adjustment is made by compression springs in the latch arms
Normal operating tension is 55kgf maximum operating tension is 75kgf.
Suitable for use on heavy duty containers
Suitable for screw fixing using 5xM5 screws for catch and latch
Supplied with
dimensions template for marking out.
AED 173.04
AED 86.52 Each (In a Pack of 2) (ex VAT)
AED 181.69
AED 90.846 Each (In a Pack of 2) (inc. VAT)
2
AED 173.04
AED 86.52 Each (In a Pack of 2) (ex VAT)
AED 181.69
AED 90.846 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 86.52 | AED 173.04 |
10 - 18 | AED 83.79 | AED 167.58 |
20 - 58 | AED 80.798 | AED 161.60 |
60+ | AED 77.122 | AED 154.24 |
Technical Document
Specifications
Brand
SavignyMaterial
Steel
Lockable
Yes, Lock Not Included
Spring Loaded
Yes
Operating Tension
735N
Latch Type
Toggle Latch
Dimensions
185 x 50 x 18mm
Depth
18 mm
Length
185mm
Width
50mm
Country of Origin
France
Product details
Manual Safety Lock Latch
A robust fully adjustable safety lock design with the possibility of sealing.
Adjustment is made by a screw slide hidden in the body of the latch and further automatic adjustment is made by compression springs in the latch arms
Normal operating tension is 55kgf maximum operating tension is 75kgf.
Suitable for use on heavy duty containers
Suitable for screw fixing using 5xM5 screws for catch and latch
Supplied with
dimensions template for marking out.