Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Scame IP44 Blue Cable Mount 2P + E Industrial Power Plug, Rated At 16A, 230 V

RS Stock No.: 724-9088Brand: ScameManufacturers Part No.: 213.163
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Scame

Current Rating

16A

Plug/Socket

Plug

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP44

Cable CSA

2.5mm²

Colour

Blue

Stock information temporarily unavailable.

AED 52.89

AED 52.89 Each (ex VAT)

AED 55.53

AED 55.53 Each (inc. VAT)

Scame IP44 Blue Cable Mount 2P + E Industrial Power Plug, Rated At 16A, 230 V

AED 52.89

AED 52.89 Each (ex VAT)

AED 55.53

AED 55.53 Each (inc. VAT)

Scame IP44 Blue Cable Mount 2P + E Industrial Power Plug, Rated At 16A, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 52.89
10+AED 51.19

Technical Document

Specifications

Brand

Scame

Current Rating

16A

Plug/Socket

Plug

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP44

Cable CSA

2.5mm²

Colour

Blue