Technical Document
Specifications
Brand
ScameCurrent Rating
16A
Plug/Socket
Plug
Pole Format
3P + E
Voltage Rating
415 V
Mounting Type
Wall Mount
Gender
Male
Body Orientation
Right Angle
IP Rating
IP44
Colour
Red
Country of Origin
Italy
Product details
Appliance Inlets
Scame panel mounted appliance inlets are angled at 90° for a more secure connection. With a durable high-strength plastic housing and rated IP44 (Splash Proof,) the inlets are ideal for industrial purposes.
Multiple pole formats of these inlets are available, and have a current rating of 16A, 32A or 63A.
AED 128.89
AED 128.89 Each (ex VAT)
AED 135.33
AED 135.33 Each (inc. VAT)
1
AED 128.89
AED 128.89 Each (ex VAT)
AED 135.33
AED 135.33 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 128.89 |
10+ | AED 126.32 |
Technical Document
Specifications
Brand
ScameCurrent Rating
16A
Plug/Socket
Plug
Pole Format
3P + E
Voltage Rating
415 V
Mounting Type
Wall Mount
Gender
Male
Body Orientation
Right Angle
IP Rating
IP44
Colour
Red
Country of Origin
Italy
Product details
Appliance Inlets
Scame panel mounted appliance inlets are angled at 90° for a more secure connection. With a durable high-strength plastic housing and rated IP44 (Splash Proof,) the inlets are ideal for industrial purposes.
Multiple pole formats of these inlets are available, and have a current rating of 16A, 32A or 63A.