Scame, Optima IP67 Red Wall Mount 6P + E Right Angle Industrial Power Plug, Rated At 32A, 415 V

RS Stock No.: 893-7988Brand: ScameManufacturers Part No.: 245.3297-7
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Scame

Current Rating

32A

Plug/Socket

Plug

Pole Format

6P + E

Voltage Rating

415 V

Mounting Type

Wall Mount

Gender

Male

Body Orientation

Right Angle

Termination Method

Crimp

Series

Optima

IP Rating

IP67

Colour

Red

Country of Origin

Austria

Product details

Blue 6P+E, 6h, IP67 Rated Male Angled Panel Mount Inlet, 16A, and 32A, Optima-Seven

Blue 6 pole plus earth male angled panel mount inlets with hour position 6h, offered in 16A, and 32A versions, voltage rating 346-415 Vac, and IP67 rated. These angled male inlets are suitable for many electrical distribution applications, motor control star/delta, and monitoring signals.

Features

Angled Panel Mount 6P+E, 6h
16A and 32A versions
Voltage rating 346-415 Vac
IP67 rated

Approvals

EN60309-1, 1/A1, 1/A2, CE

Stock information temporarily unavailable.

AED 487.67

AED 487.67 Each (ex VAT)

AED 512.05

AED 512.05 Each (inc. VAT)

Scame, Optima IP67 Red Wall Mount 6P + E Right Angle Industrial Power Plug, Rated At 32A, 415 V

AED 487.67

AED 487.67 Each (ex VAT)

AED 512.05

AED 512.05 Each (inc. VAT)

Scame, Optima IP67 Red Wall Mount 6P + E Right Angle Industrial Power Plug, Rated At 32A, 415 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 487.67
10+AED 472.08

Technical Document

Specifications

Brand

Scame

Current Rating

32A

Plug/Socket

Plug

Pole Format

6P + E

Voltage Rating

415 V

Mounting Type

Wall Mount

Gender

Male

Body Orientation

Right Angle

Termination Method

Crimp

Series

Optima

IP Rating

IP67

Colour

Red

Country of Origin

Austria

Product details

Blue 6P+E, 6h, IP67 Rated Male Angled Panel Mount Inlet, 16A, and 32A, Optima-Seven

Blue 6 pole plus earth male angled panel mount inlets with hour position 6h, offered in 16A, and 32A versions, voltage rating 346-415 Vac, and IP67 rated. These angled male inlets are suitable for many electrical distribution applications, motor control star/delta, and monitoring signals.

Features

Angled Panel Mount 6P+E, 6h
16A and 32A versions
Voltage rating 346-415 Vac
IP67 rated

Approvals

EN60309-1, 1/A1, 1/A2, CE