Technical Document
Specifications
Brand
ScameCurrent Rating
32A
Plug/Socket
Socket
Pole Format
3P + N + E
Voltage Rating
415 V
Mounting Type
Cable Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screw
IP Rating
IP66, IP67
Colour
Red
Cable CSA
6.0mm²
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Product details
Scame 16 Amp and 32 Amp IP67 Glanded Cable Mount Connectors
From he trusted Scame brand, a range of IP67 waterproof cable mount industrial power connectors that are reliable and simple to assemble. The outer casing and inner contact carrier are constructed from a toughened engineering material designed to provide high thermal stability and mechanical strength. An easy opening and closing hinged lid provide extra protection to the sockets inner contact carrier tubes when not in use. A tight rubber seal on the inner lid and bayonet locking ring system ensures a watertight seal. A domed cable gland at the rear of the waterproof industrial connector provides external cable clamping and additional support. Stylishly designed, the Scame range of industrial power BS4343 sockets perform extremely well in the most challenging environments. All models are highly reliable and excellent quality.
Environmental Protection – IP Rating
Scame IP67 waterproof industrial cable mount connectors are designed in accordance with BS EN 60529. The IP rating is composed of two numbers. The first number refers to protection from solid matter, the second number for protection against liquids. The higher the number the better the protection.
Colour Coding
CEE industrial connectors have an industry standard colour coding in compliance with BS EN 60529 and IEC 309 Colour coding refers to a connectors voltage rating.
• Violet, 20 V to 25 V
• White, 40 V to 50 V
• Yellow, 100 V to 130 V
• Blue, 200 V to 250 V
• Red. 380 V to 480 V
• Black, 500 V to 1000 V
Cable Capacity
The cable capacity for Scame cable mount industrial plugs, connectors and appliance connectors are
• 16 Amp = 1 mm² to 2.5 mm²
• 32 Amp = 2.5 mm² to 6 mm²
• 63 Amp = 6 mm² to 25 mm²
•125 Amp = 16 mm² to 50 mm²
Features and Benefits
• IP67 ingress protection
• Made from a toughened engineering plastic
• High thermal stability
• High mechanical strength
• Halogen free
• Self-extinguishing
• Seals made from non-aging EPDM elastomer or rubber.
• Excellent corrosion and abrasion resistance
Applications
Scame waterproof industrial power connectors are used in all areas of industry. Some of the most common areas are
• Construction sites: Used on outdoor equipment where connections are exposed to damp, muddy conditions.
• Agriculture: Slurry pumps, tractors animal feeders and mobile equipment.
• Ship yards and ports: Docks, piers and boat moorings. Connections exposed to rough seas and flooding
• Heavy Industry: Steel mills, foundries, where connections are exposed to dust and metallic particles.
• Entertainment and sports: Connections on lighting and filming equipment exposed to rain, mud, and snow.
• Food industry: Locations where washing down of equipment is imperative.
Q&A
Q: Are there any accessories or mating plugs available?
Connector (socket) 724-9164 mates with power plug 724-9145
Connector (socket) 724-9167 mates with power plug 724-9132
Connector (socket) 724-9211 mates with power plug 724-9186
Connector (socket) 724-9233 mates with power plug 724-9209
AED 273.16
AED 273.16 Each (ex VAT)
AED 286.82
AED 286.82 Each (inc. VAT)
1
AED 273.16
AED 273.16 Each (ex VAT)
AED 286.82
AED 286.82 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 273.16 |
10+ | AED 263.71 |
Technical Document
Specifications
Brand
ScameCurrent Rating
32A
Plug/Socket
Socket
Pole Format
3P + N + E
Voltage Rating
415 V
Mounting Type
Cable Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screw
IP Rating
IP66, IP67
Colour
Red
Cable CSA
6.0mm²
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Product details
Scame 16 Amp and 32 Amp IP67 Glanded Cable Mount Connectors
From he trusted Scame brand, a range of IP67 waterproof cable mount industrial power connectors that are reliable and simple to assemble. The outer casing and inner contact carrier are constructed from a toughened engineering material designed to provide high thermal stability and mechanical strength. An easy opening and closing hinged lid provide extra protection to the sockets inner contact carrier tubes when not in use. A tight rubber seal on the inner lid and bayonet locking ring system ensures a watertight seal. A domed cable gland at the rear of the waterproof industrial connector provides external cable clamping and additional support. Stylishly designed, the Scame range of industrial power BS4343 sockets perform extremely well in the most challenging environments. All models are highly reliable and excellent quality.
Environmental Protection – IP Rating
Scame IP67 waterproof industrial cable mount connectors are designed in accordance with BS EN 60529. The IP rating is composed of two numbers. The first number refers to protection from solid matter, the second number for protection against liquids. The higher the number the better the protection.
Colour Coding
CEE industrial connectors have an industry standard colour coding in compliance with BS EN 60529 and IEC 309 Colour coding refers to a connectors voltage rating.
• Violet, 20 V to 25 V
• White, 40 V to 50 V
• Yellow, 100 V to 130 V
• Blue, 200 V to 250 V
• Red. 380 V to 480 V
• Black, 500 V to 1000 V
Cable Capacity
The cable capacity for Scame cable mount industrial plugs, connectors and appliance connectors are
• 16 Amp = 1 mm² to 2.5 mm²
• 32 Amp = 2.5 mm² to 6 mm²
• 63 Amp = 6 mm² to 25 mm²
•125 Amp = 16 mm² to 50 mm²
Features and Benefits
• IP67 ingress protection
• Made from a toughened engineering plastic
• High thermal stability
• High mechanical strength
• Halogen free
• Self-extinguishing
• Seals made from non-aging EPDM elastomer or rubber.
• Excellent corrosion and abrasion resistance
Applications
Scame waterproof industrial power connectors are used in all areas of industry. Some of the most common areas are
• Construction sites: Used on outdoor equipment where connections are exposed to damp, muddy conditions.
• Agriculture: Slurry pumps, tractors animal feeders and mobile equipment.
• Ship yards and ports: Docks, piers and boat moorings. Connections exposed to rough seas and flooding
• Heavy Industry: Steel mills, foundries, where connections are exposed to dust and metallic particles.
• Entertainment and sports: Connections on lighting and filming equipment exposed to rain, mud, and snow.
• Food industry: Locations where washing down of equipment is imperative.
Q&A
Q: Are there any accessories or mating plugs available?
Connector (socket) 724-9164 mates with power plug 724-9145
Connector (socket) 724-9167 mates with power plug 724-9132
Connector (socket) 724-9211 mates with power plug 724-9186
Connector (socket) 724-9233 mates with power plug 724-9209