Scame IP67 Red Panel Mount 3P + N + E Right Angle Industrial Power Socket, Rated At 63A, 415 V

RS Stock No.: 780-0775Brand: ScameManufacturers Part No.: 402.6387
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Scame

Current Rating

63A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Right Angle

IP Rating

IP67

Colour

Red

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

Italy

Product details

Scame panel mount industrial power connector

From Scame, comes a range of high-quality panel mounted power connectors. Manufactured to industry standards these red connectors are easy to assemble and is a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.

Features and benefits

  • IP67 Rated

  • Voltage ratings of 415V and 230v offered in this range

  • All models offered in the range are highly reliable and excellent quality

  • Right angle body orientation

  • Maximum operating temperature of 40 °C

  • Ample room for wiring the switch-disconnector mechanical interlock that can be fitted with auxiliary contact

  • Lockable control knob and threaded metal inserts

Applications

These Industrial connectors are widely used in a range of applications such as

  • Providing power for machinery on construction sites

  • Woodworking machines

  • Maintenance workshops in the light industry

  • Powering lighting equipment in the sports and entertainment industry

What protection does IP67 rating offer?

IP67 rating provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.

Stock information temporarily unavailable.

AED 3,754.96

AED 3,754.96 Each (ex VAT)

AED 3,942.71

AED 3,942.71 Each (inc. VAT)

Scame IP67 Red Panel Mount 3P + N + E Right Angle Industrial Power Socket, Rated At 63A, 415 V

AED 3,754.96

AED 3,754.96 Each (ex VAT)

AED 3,942.71

AED 3,942.71 Each (inc. VAT)

Scame IP67 Red Panel Mount 3P + N + E Right Angle Industrial Power Socket, Rated At 63A, 415 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Scame

Current Rating

63A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Right Angle

IP Rating

IP67

Colour

Red

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

Italy

Product details

Scame panel mount industrial power connector

From Scame, comes a range of high-quality panel mounted power connectors. Manufactured to industry standards these red connectors are easy to assemble and is a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.

Features and benefits

  • IP67 Rated

  • Voltage ratings of 415V and 230v offered in this range

  • All models offered in the range are highly reliable and excellent quality

  • Right angle body orientation

  • Maximum operating temperature of 40 °C

  • Ample room for wiring the switch-disconnector mechanical interlock that can be fitted with auxiliary contact

  • Lockable control knob and threaded metal inserts

Applications

These Industrial connectors are widely used in a range of applications such as

  • Providing power for machinery on construction sites

  • Woodworking machines

  • Maintenance workshops in the light industry

  • Powering lighting equipment in the sports and entertainment industry

What protection does IP67 rating offer?

IP67 rating provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.