Scame IP66, IP67 Yellow Panel Mount 2P + E Heavy Duty Power Connector Socket, Rated At 32A, 110 V

RS Stock No.: 795-9889Brand: ScameManufacturers Part No.: 418.3263
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Scame

Current Rating

32A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

110 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP66, IP67

Colour

Yellow

Country of Origin

Slovakia

Product details

Panel Socket - Angled

A range of angled panel mount sockets offered in a variety of colours and contact layouts in 16A and 32A versions.

Stock information temporarily unavailable.

AED 193.41

AED 193.41 Each (ex VAT)

AED 203.08

AED 203.08 Each (inc. VAT)

Scame IP66, IP67 Yellow Panel Mount 2P + E Heavy Duty Power Connector Socket, Rated At 32A, 110 V

AED 193.41

AED 193.41 Each (ex VAT)

AED 203.08

AED 203.08 Each (inc. VAT)

Scame IP66, IP67 Yellow Panel Mount 2P + E Heavy Duty Power Connector Socket, Rated At 32A, 110 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Scame

Current Rating

32A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

110 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP66, IP67

Colour

Yellow

Country of Origin

Slovakia

Product details

Panel Socket - Angled

A range of angled panel mount sockets offered in a variety of colours and contact layouts in 16A and 32A versions.