Technical Document
Specifications
Brand
ScameCurrent Rating
16A
Plug/Socket
Socket
Pole Format
3P + N + E
Voltage Rating
415 V
Mounting Type
Panel Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screw
IP Rating
IP44
Colour
Red
Product details
Panel Sockets - Straight
These RS brand straight socket outlets are panel mounted and rated IP44 (Splash Proof.) The socket covers and a sturdy mounting flange ensure these sockets are well suited to industrial applications.
The outlets are available rated at either 16A or 32A and 110V or 230V.
AED 122.27
AED 122.27 Each (ex VAT)
AED 128.38
AED 128.38 Each (inc. VAT)
1
AED 122.27
AED 122.27 Each (ex VAT)
AED 128.38
AED 128.38 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 122.27 |
10+ | AED 118.70 |
Technical Document
Specifications
Brand
ScameCurrent Rating
16A
Plug/Socket
Socket
Pole Format
3P + N + E
Voltage Rating
415 V
Mounting Type
Panel Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screw
IP Rating
IP44
Colour
Red
Product details
Panel Sockets - Straight
These RS brand straight socket outlets are panel mounted and rated IP44 (Splash Proof.) The socket covers and a sturdy mounting flange ensure these sockets are well suited to industrial applications.
The outlets are available rated at either 16A or 32A and 110V or 230V.