Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Scame IP44 Blue Panel Mount 2P + E Industrial Power Socket, Rated At 32A, 230 V

RS Stock No.: 464-1633Brand: ScameManufacturers Part No.: 422.3263
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Scame

Current Rating

32A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP44

Colour

Blue

Product details

Panel Sockets - Straight

These RS brand straight socket outlets are panel mounted and rated IP44 (Splash Proof.) The socket covers and a sturdy mounting flange ensure these sockets are well suited to industrial applications.

The outlets are available rated at either 16A or 32A and 110V or 230V.

Stock information temporarily unavailable.

AED 122.80

AED 122.80 Each (ex VAT)

AED 128.94

AED 128.94 Each (inc. VAT)

Scame IP44 Blue Panel Mount 2P + E Industrial Power Socket, Rated At 32A, 230 V

AED 122.80

AED 122.80 Each (ex VAT)

AED 128.94

AED 128.94 Each (inc. VAT)

Scame IP44 Blue Panel Mount 2P + E Industrial Power Socket, Rated At 32A, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 122.80
10+AED 118.23

Technical Document

Specifications

Brand

Scame

Current Rating

32A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP44

Colour

Blue

Product details

Panel Sockets - Straight

These RS brand straight socket outlets are panel mounted and rated IP44 (Splash Proof.) The socket covers and a sturdy mounting flange ensure these sockets are well suited to industrial applications.

The outlets are available rated at either 16A or 32A and 110V or 230V.