Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Scame IP44 Blue Wall Mount 2P + E Right Angle Industrial Power Socket, Rated At 32A, 230 V

RS Stock No.: 668-5411Brand: ScameManufacturers Part No.: 513.3253
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Scame

Current Rating

32A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Wall Mount

Gender

Female

Body Orientation

Right Angle

IP Rating

IP44

Colour

Blue

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Product details

Scame Wall mount industrial power connector

From the trusted brand Scame, comes a range of high-quality wall mountable power connectors. Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.

Features and benefits

  • Lockable protection window on all variants to enhance safety

  • IP44 rated

  • Wall mountable

  • Red, yellow and blue colours offered in this range of power connectors

  • Voltage ratings of 415V and 230v offered in this range

  • Angled socket, allowing a more convenient connection

  • All models offered in the range are highly reliable and excellent quality

  • Maximum temperature of 40°C

Applications

These Industrial connectors are widely used in a range of applications such as

  • Providing power for machinery on construction sites

  • Woodworking machines

  • Maintenance workshops in the light industry

  • Powering lighting equipment in the sports and entertainment industry

What is IP44 rating?

IP44 rating provides protection from tools and small wires greater than 1 millimetre as well as from water spray from any direction.

Stock information temporarily unavailable.

AED 126.94

AED 126.94 Each (ex VAT)

AED 133.29

AED 133.29 Each (inc. VAT)

Scame IP44 Blue Wall Mount 2P + E Right Angle Industrial Power Socket, Rated At 32A, 230 V

AED 126.94

AED 126.94 Each (ex VAT)

AED 133.29

AED 133.29 Each (inc. VAT)

Scame IP44 Blue Wall Mount 2P + E Right Angle Industrial Power Socket, Rated At 32A, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 126.94
10+AED 123.27

Technical Document

Specifications

Brand

Scame

Current Rating

32A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Wall Mount

Gender

Female

Body Orientation

Right Angle

IP Rating

IP44

Colour

Blue

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Product details

Scame Wall mount industrial power connector

From the trusted brand Scame, comes a range of high-quality wall mountable power connectors. Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.

Features and benefits

  • Lockable protection window on all variants to enhance safety

  • IP44 rated

  • Wall mountable

  • Red, yellow and blue colours offered in this range of power connectors

  • Voltage ratings of 415V and 230v offered in this range

  • Angled socket, allowing a more convenient connection

  • All models offered in the range are highly reliable and excellent quality

  • Maximum temperature of 40°C

Applications

These Industrial connectors are widely used in a range of applications such as

  • Providing power for machinery on construction sites

  • Woodworking machines

  • Maintenance workshops in the light industry

  • Powering lighting equipment in the sports and entertainment industry

What is IP44 rating?

IP44 rating provides protection from tools and small wires greater than 1 millimetre as well as from water spray from any direction.