Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Scame IP66, IP67 Blue Wall Mount 2P + E Industrial Power Socket, Rated At 32A, 230 V

RS Stock No.: 781-2712Brand: ScameManufacturers Part No.: 518.3253T
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Scame

Current Rating

32A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Wall Mount

Gender

Female

Termination Method

Screw

IP Rating

IP66, IP67

Colour

Blue

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

Slovakia

Product details

Industrial Top Mount Socket Outlets

A comprehensive range of top mount outlet sockets for industrial use with units available for 16A and 32A currents and which are IP66/67 rated, featuring robust screw terminals and the housing is manufactured from halogen free engineering plastic. These industrial outlet sockets have threaded knockouts that accept a suitably sized cable gland, ranging from 2xM20 - 3xM25 for 16A versions and 3xM32 for 32A (model specific).

Halogen-free engineering polymer
Nickel-plated pins
Insulating voltage 500/690V

Standards

EN60309-1, EN60309-2

Stock information temporarily unavailable.

AED 290.31

AED 290.31 Each (ex VAT)

AED 304.83

AED 304.83 Each (inc. VAT)

Scame IP66, IP67 Blue Wall Mount 2P + E Industrial Power Socket, Rated At 32A, 230 V

AED 290.31

AED 290.31 Each (ex VAT)

AED 304.83

AED 304.83 Each (inc. VAT)

Scame IP66, IP67 Blue Wall Mount 2P + E Industrial Power Socket, Rated At 32A, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 290.31
10+AED 281.50

Technical Document

Specifications

Brand

Scame

Current Rating

32A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Wall Mount

Gender

Female

Termination Method

Screw

IP Rating

IP66, IP67

Colour

Blue

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

Slovakia

Product details

Industrial Top Mount Socket Outlets

A comprehensive range of top mount outlet sockets for industrial use with units available for 16A and 32A currents and which are IP66/67 rated, featuring robust screw terminals and the housing is manufactured from halogen free engineering plastic. These industrial outlet sockets have threaded knockouts that accept a suitably sized cable gland, ranging from 2xM20 - 3xM25 for 16A versions and 3xM32 for 32A (model specific).

Halogen-free engineering polymer
Nickel-plated pins
Insulating voltage 500/690V

Standards

EN60309-1, EN60309-2