Technical Document
Specifications
Brand
ScamePlug/Socket
Socket
Pole Format
2P+E
Switchable
Yes
Colour
Blue
IP Rating
IP67
Voltage Rating
250 V
Current Rating
16A
Body Orientation
Straight
Dimensions
341 x 106 x 145mm
Earthing Position
6h
Body Material
Polymer
Depth
145mm
Length
341mm
Width
106mm
Country of Origin
Italy
Product details
Vertical style with switch
Scame surface mounted interlocked sockets feature hard plastic housing and a covered socket. They are designed for industrial use, but may also be suitable for a commercial environment.
Designed with safety in mind, this range features a mechanical interlock that prevents the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed, and the opening of the socket outlet cover if the switch is closed.
These outlets are available as protected to either IP44 (splash proof) or IP67 (watertight.)
AED 615.93
AED 615.93 Each (ex VAT)
AED 646.73
AED 646.73 Each (inc. VAT)
1
AED 615.93
AED 615.93 Each (ex VAT)
AED 646.73
AED 646.73 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ScamePlug/Socket
Socket
Pole Format
2P+E
Switchable
Yes
Colour
Blue
IP Rating
IP67
Voltage Rating
250 V
Current Rating
16A
Body Orientation
Straight
Dimensions
341 x 106 x 145mm
Earthing Position
6h
Body Material
Polymer
Depth
145mm
Length
341mm
Width
106mm
Country of Origin
Italy
Product details
Vertical style with switch
Scame surface mounted interlocked sockets feature hard plastic housing and a covered socket. They are designed for industrial use, but may also be suitable for a commercial environment.
Designed with safety in mind, this range features a mechanical interlock that prevents the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed, and the opening of the socket outlet cover if the switch is closed.
These outlets are available as protected to either IP44 (splash proof) or IP67 (watertight.)
