Scame Switchable IP67 Industrial Interlock Socket 3P+E, Earthing Position 6h, 16A, 415 V

RS Stock No.: 410-044Brand: ScameManufacturers Part No.: 561.1686
brand-logo
View all in Industrial Interlocks

Technical Document

Specifications

Brand

Scame

Plug/Socket

Socket

Pole Format

3P+E

Switchable

Yes

Colour

Red

IP Rating

IP67

Voltage Rating

415 V

Current Rating

16A

Body Orientation

Straight

Dimensions

350 x 106 x 152mm

Earthing Position

6h

Body Material

Polymer

Depth

152mm

Length

350mm

Width

106mm

Country of Origin

Italy

Product details

Vertical style with switch

Scame surface mounted interlocked sockets feature hard plastic housing and a covered socket. They are designed for industrial use, but may also be suitable for a commercial environment.

Designed with safety in mind, this range features a mechanical interlock that prevents the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed, and the opening of the socket outlet cover if the switch is closed.

These outlets are available as protected to either IP44 (splash proof) or IP67 (watertight.)

Stock information temporarily unavailable.

AED 667.17

AED 667.17 Each (ex VAT)

AED 700.53

AED 700.53 Each (inc. VAT)

Scame Switchable IP67 Industrial Interlock Socket 3P+E, Earthing Position 6h, 16A, 415 V

AED 667.17

AED 667.17 Each (ex VAT)

AED 700.53

AED 700.53 Each (inc. VAT)

Scame Switchable IP67 Industrial Interlock Socket 3P+E, Earthing Position 6h, 16A, 415 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Scame

Plug/Socket

Socket

Pole Format

3P+E

Switchable

Yes

Colour

Red

IP Rating

IP67

Voltage Rating

415 V

Current Rating

16A

Body Orientation

Straight

Dimensions

350 x 106 x 152mm

Earthing Position

6h

Body Material

Polymer

Depth

152mm

Length

350mm

Width

106mm

Country of Origin

Italy

Product details

Vertical style with switch

Scame surface mounted interlocked sockets feature hard plastic housing and a covered socket. They are designed for industrial use, but may also be suitable for a commercial environment.

Designed with safety in mind, this range features a mechanical interlock that prevents the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed, and the opening of the socket outlet cover if the switch is closed.

These outlets are available as protected to either IP44 (splash proof) or IP67 (watertight.)