Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Scame Zenith P Series Black Junction Box, IP66, 15 Terminals, ATEX, 260 x 160 x 90mm

RS Stock No.: 665-5520Brand: ScameManufacturers Part No.: 644.0370-RS01
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

Scame

Dimensions L x W x H

260 x 160 x 90mm

Length

260mm

Width

160mm

Height

90mm

IP Rating

IP66

Number of Terminals

15

Colour

Black

Hazardous Area Certification

ATEX

Number of Ways

8

Series

Zenith P

Country of Origin

Italy

Product details

IP66 Ex Terminal Boxes

Increased safety GRP Enclosures and Terminal Boxes for applications in hazardous environments

Manufactured from 4 mm thick Black GRP
Corrosion Proof & suitable for LSOH applications
Supplied with or without terminals
Pre machined with ATEX certified threaded apertures, fitted with stopping plugs
Provided with pre-drilled steel earth continuity plates

Stock information temporarily unavailable.

P.O.A.

Scame Zenith P Series Black Junction Box, IP66, 15 Terminals, ATEX, 260 x 160 x 90mm

P.O.A.

Scame Zenith P Series Black Junction Box, IP66, 15 Terminals, ATEX, 260 x 160 x 90mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Scame

Dimensions L x W x H

260 x 160 x 90mm

Length

260mm

Width

160mm

Height

90mm

IP Rating

IP66

Number of Terminals

15

Colour

Black

Hazardous Area Certification

ATEX

Number of Ways

8

Series

Zenith P

Country of Origin

Italy

Product details

IP66 Ex Terminal Boxes

Increased safety GRP Enclosures and Terminal Boxes for applications in hazardous environments

Manufactured from 4 mm thick Black GRP
Corrosion Proof & suitable for LSOH applications
Supplied with or without terminals
Pre machined with ATEX certified threaded apertures, fitted with stopping plugs
Provided with pre-drilled steel earth continuity plates