Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SCHAEFFLER LOCKNUT-HOOK-KM28-30 195mm C Hook Wrench 470 mm

RS Stock No.: 311-544Brand: SCHAEFFLERManufacturers Part No.: LOCKNUT-HOOK-KM28-30
View all in C Spanners

Technical Document

Specifications

Maximum Jaw Capacity

195mm

Minimum Jaw Capacity

180mm

Overall Length

470 mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 717.34

AED 717.34 Each (ex VAT)

AED 753.21

AED 753.21 Each (inc. VAT)

SCHAEFFLER LOCKNUT-HOOK-KM28-30 195mm C Hook Wrench 470 mm

AED 717.34

AED 717.34 Each (ex VAT)

AED 753.21

AED 753.21 Each (inc. VAT)

SCHAEFFLER LOCKNUT-HOOK-KM28-30 195mm C Hook Wrench 470 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Jaw Capacity

195mm

Minimum Jaw Capacity

180mm

Overall Length

470 mm

Country of Origin

Germany