Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schaffner FN351 Series 8A 440 V ac 60Hz Flange Mount RFI Filter, with Screw Terminals

RS Stock No.: 176-8842Brand: SchaffnerManufacturers Part No.: FN 351-8-29
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Maximum Current Rating

8A

Maximum Voltage Rating

440 V ac

Mounting Type

Flange Mount

Termination Style

Screw

Series

FN351

Number of Stages

Single Stage

Operating Frequency

60Hz

Length

115mm

Depth

214mm

Height

60mm

Dimensions

115 x 214 x 60mm

Leakage Current

1.9 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Power Loss

7W

Product details

FN351 Series

FN351 EMC filters from Schaffner provide a range of power ratings for convenient and fast filter selections. With rated currents from 8 A to 280 A and voltages of 440 V and 520 V, FN351 filters are ideal for motor drives and industrial inverters. These line filters offer broadband common mode and differential mode attenuation which remains even when the interference is high. These line filters are compliant with IEC 60950 and feature solid, touchsafe terminals, helping to ensure the overall safety of the equipment.

Product Application Information

Typical applications for these EMC filters include inverters and converters, industrial automation equipment, 3 phase motor drives and 3 phase filtering. Other suitable applications include UPS and SMPS.

Standards

Compliant with IEC 60950

Stock information temporarily unavailable.

AED 846.25

AED 846.25 Each (ex VAT)

AED 888.56

AED 888.56 Each (inc. VAT)

Schaffner FN351 Series 8A 440 V ac 60Hz Flange Mount RFI Filter, with Screw Terminals

AED 846.25

AED 846.25 Each (ex VAT)

AED 888.56

AED 888.56 Each (inc. VAT)

Schaffner FN351 Series 8A 440 V ac 60Hz Flange Mount RFI Filter, with Screw Terminals
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 846.25
5 - 9AED 787.05
10 - 24AED 744.15
25+AED 732.00

Technical Document

Specifications

Maximum Current Rating

8A

Maximum Voltage Rating

440 V ac

Mounting Type

Flange Mount

Termination Style

Screw

Series

FN351

Number of Stages

Single Stage

Operating Frequency

60Hz

Length

115mm

Depth

214mm

Height

60mm

Dimensions

115 x 214 x 60mm

Leakage Current

1.9 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Power Loss

7W

Product details

FN351 Series

FN351 EMC filters from Schaffner provide a range of power ratings for convenient and fast filter selections. With rated currents from 8 A to 280 A and voltages of 440 V and 520 V, FN351 filters are ideal for motor drives and industrial inverters. These line filters offer broadband common mode and differential mode attenuation which remains even when the interference is high. These line filters are compliant with IEC 60950 and feature solid, touchsafe terminals, helping to ensure the overall safety of the equipment.

Product Application Information

Typical applications for these EMC filters include inverters and converters, industrial automation equipment, 3 phase motor drives and 3 phase filtering. Other suitable applications include UPS and SMPS.

Standards

Compliant with IEC 60950