Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schaffner, FN2010 6A 250 V ac 0 → 400Hz, Chassis Mount EMI Filter, Wire Lead, Single Phase

RS Stock No.: 881-7257Brand: SchaffnerManufacturers Part No.: FN2010-6-07
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Wire Lead

Number of Phases

1

Series

FN2010

Number of Stages

Single Stage

Operating Frequency

0 → 400Hz

Length

64mm

Depth

35mm

Capacitance

4.7 nF, 100 nF

Height

24.3mm

Inductance

1 mH

Dimensions

64 x 35 x 24.3mm

Minimum Operating Temperature

-25°C

Leakage Current

0.74 mA

Maximum Operating Temperature

+100°C

Resistance

1MΩ

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 20) (ex VAT)

Schaffner, FN2010 6A 250 V ac 0 → 400Hz, Chassis Mount EMI Filter, Wire Lead, Single Phase

P.O.A.

Each (In a Pack of 20) (ex VAT)

Schaffner, FN2010 6A 250 V ac 0 → 400Hz, Chassis Mount EMI Filter, Wire Lead, Single Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Wire Lead

Number of Phases

1

Series

FN2010

Number of Stages

Single Stage

Operating Frequency

0 → 400Hz

Length

64mm

Depth

35mm

Capacitance

4.7 nF, 100 nF

Height

24.3mm

Inductance

1 mH

Dimensions

64 x 35 x 24.3mm

Minimum Operating Temperature

-25°C

Leakage Current

0.74 mA

Maximum Operating Temperature

+100°C

Resistance

1MΩ

Country of Origin

China