Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schaffner 10A, 250 V Male Flange Mount IEC Inlet Filter 2 Pole FN284-10-06, Faston 2 Fuse

RS Stock No.: 882-6232Brand: SchaffnerManufacturers Part No.: FN284-10-06Distrelec Article No.: 16965941
brand-logo
View all in IEC Filters

Technical Document

Specifications

Gender

Male

Number of Fuses

2

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Faston

Current Rating

10A

Voltage Rating

250 V

Mounting Type

Flange Mount

Operating Frequency

50 → 400Hz

IEC Connector Type

C14

Width

50mm

Depth

48.6mm

Height

65mm

Distrelec Product Id

16965941

Country of Origin

Thailand

Product details

FN280 Series

The FN280 power entry module combines an IEC inlet, a mains filter with single or dual- fuse holder and a 2-pole rocker switch in a small form factor. A wide selection on amperage ratings, fuse options, mounting possibilities and filters for medical applications are designed to offer you the desired solution.

Can be used in a wide range of applications such as portable electrical and electronic equipment, consumer goods, EDP & office equipment, single-phase power supplies, switch-mode power supplies, test & measurement equipment and medical equipment.

Complies with IEC/EN 60601-1
Rated currents up to 10 A
Single or dual-fuse holder
2-pole rocker switch
Optional earth line choke (E type)
Optional medical versions (B type)

Schaffner FN28X Series

Stock information temporarily unavailable.

AED 120.77

AED 120.77 Each (ex VAT)

AED 126.81

AED 126.81 Each (inc. VAT)

Schaffner 10A, 250 V Male Flange Mount IEC Inlet Filter 2 Pole FN284-10-06, Faston 2 Fuse

AED 120.77

AED 120.77 Each (ex VAT)

AED 126.81

AED 126.81 Each (inc. VAT)

Schaffner 10A, 250 V Male Flange Mount IEC Inlet Filter 2 Pole FN284-10-06, Faston 2 Fuse
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 120.77
5 - 9AED 112.32
10 - 24AED 105.32
25 - 49AED 99.81
50+AED 92.91

Technical Document

Specifications

Gender

Male

Number of Fuses

2

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Faston

Current Rating

10A

Voltage Rating

250 V

Mounting Type

Flange Mount

Operating Frequency

50 → 400Hz

IEC Connector Type

C14

Width

50mm

Depth

48.6mm

Height

65mm

Distrelec Product Id

16965941

Country of Origin

Thailand

Product details

FN280 Series

The FN280 power entry module combines an IEC inlet, a mains filter with single or dual- fuse holder and a 2-pole rocker switch in a small form factor. A wide selection on amperage ratings, fuse options, mounting possibilities and filters for medical applications are designed to offer you the desired solution.

Can be used in a wide range of applications such as portable electrical and electronic equipment, consumer goods, EDP & office equipment, single-phase power supplies, switch-mode power supplies, test & measurement equipment and medical equipment.

Complies with IEC/EN 60601-1
Rated currents up to 10 A
Single or dual-fuse holder
2-pole rocker switch
Optional earth line choke (E type)
Optional medical versions (B type)

Schaffner FN28X Series