Schaffner,2A,250 V ac Male Panel Mount IEC Filter 2 Pole FN284-2-06,Faston 2 Fuse

Technical Document
Specifications
Brand
SchaffnerGender
Male
Number of Fuses
2
Fuse Size
5 x 20mm
Switch Type
2 Pole
Termination Method
Faston
Current Rating
2A
Voltage Rating
250 V ac
Mounting Type
Panel Mount
Operating Frequency
50 → 400Hz
IEC Connector Type
C14
Width
50mm
Depth
64.8mm
Height
65mm
Product details
FN 280 fuse filters with mains switch
Series of compact, high-performance filters.
For general EMI / RFI applications.
Designed for use with 2 Ø5 x 20 mm fuses, not included.
Feature a double pole mains switch.
Applications: laboratory equipment, office machines.
Clip-on board version FN 285 - FN 286 or screw mounting version FN 281 - FN 282 - FN 283 - FN 284.
Schaffner Type FN Fused/Fused and Switched
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724). Accept 20 x 5mm dia. fuses. Fuses not included.

AED 118.86
AED 118.86 Each (ex VAT)
AED 124.80
AED 124.80 Each (inc. VAT)
1
AED 118.86
AED 118.86 Each (ex VAT)
AED 124.80
AED 124.80 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 118.86 |
5 - 9 | AED 110.51 |
10 - 24 | AED 103.42 |
25 - 49 | AED 96.65 |
50+ | AED 89.88 |

Technical Document
Specifications
Brand
SchaffnerGender
Male
Number of Fuses
2
Fuse Size
5 x 20mm
Switch Type
2 Pole
Termination Method
Faston
Current Rating
2A
Voltage Rating
250 V ac
Mounting Type
Panel Mount
Operating Frequency
50 → 400Hz
IEC Connector Type
C14
Width
50mm
Depth
64.8mm
Height
65mm
Product details
FN 280 fuse filters with mains switch
Series of compact, high-performance filters.
For general EMI / RFI applications.
Designed for use with 2 Ø5 x 20 mm fuses, not included.
Feature a double pole mains switch.
Applications: laboratory equipment, office machines.
Clip-on board version FN 285 - FN 286 or screw mounting version FN 281 - FN 282 - FN 283 - FN 284.
Schaffner Type FN Fused/Fused and Switched
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724). Accept 20 x 5mm dia. fuses. Fuses not included.
