Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schaffner, FN332Z 3A 250 V ac 400Hz, Chassis Mount EMI Filter, Tab, Single Phase

RS Stock No.: 217-0713Brand: SchaffnerManufacturers Part No.: FN332Z-3-05Distrelec Article No.: 30109671
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Maximum Current Rating

3A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Tab

Number of Phases

1

Series

FN332Z

Number of Stages

Single Stage

Operating Frequency

400Hz

Length

45mm

Depth

65.6mm

Capacitance

2.2 nF, 15nF

Height

24.8mm

Inductance

2 mH

Dimensions

45 x 65.6 x 24.8mm

Minimum Operating Temperature

-25°C

Leakage Current

0.34 mA

Maximum Operating Temperature

+100°C

Product details

FN332Z Series

Schaffner FN332Z series RFI filters are designed for easy and fast access chassis mounting. These filters have high saturation resistance and high inductivity.are also available with integrated surge
Pulse protection to safeguard sensitive electrical equipment. Maximum continuous operating voltage 250 V ac, 50/60 Hz

Applications

Consumer goods
Electrical and electronic equipment
Household equipment
Office automation equipment
Power supplies
Industrial equipment auxiliary supply
Datacom equipment"

Approvals

SEV, UL, VDE, CSA, SEMKO, DEMKO.

Stock information temporarily unavailable.

AED 124.00

AED 124.00 Each (ex VAT)

AED 130.20

AED 130.20 Each (inc. VAT)

Schaffner, FN332Z 3A 250 V ac 400Hz, Chassis Mount EMI Filter, Tab, Single Phase

AED 124.00

AED 124.00 Each (ex VAT)

AED 130.20

AED 130.20 Each (inc. VAT)

Schaffner, FN332Z 3A 250 V ac 400Hz, Chassis Mount EMI Filter, Tab, Single Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 124.00
5 - 9AED 115.30
10 - 24AED 107.90
25 - 49AED 101.70
50+AED 94.25

Technical Document

Specifications

Maximum Current Rating

3A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Tab

Number of Phases

1

Series

FN332Z

Number of Stages

Single Stage

Operating Frequency

400Hz

Length

45mm

Depth

65.6mm

Capacitance

2.2 nF, 15nF

Height

24.8mm

Inductance

2 mH

Dimensions

45 x 65.6 x 24.8mm

Minimum Operating Temperature

-25°C

Leakage Current

0.34 mA

Maximum Operating Temperature

+100°C

Product details

FN332Z Series

Schaffner FN332Z series RFI filters are designed for easy and fast access chassis mounting. These filters have high saturation resistance and high inductivity.are also available with integrated surge
Pulse protection to safeguard sensitive electrical equipment. Maximum continuous operating voltage 250 V ac, 50/60 Hz

Applications

Consumer goods
Electrical and electronic equipment
Household equipment
Office automation equipment
Power supplies
Industrial equipment auxiliary supply
Datacom equipment"

Approvals

SEV, UL, VDE, CSA, SEMKO, DEMKO.