Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Schaffner 1A, 250 V ac Male Panel Mount IEC Filter FN394-1-05-11, Faston

RS Stock No.: 123-0050Brand: SchaffnerManufacturers Part No.: FN394-1-05-11
brand-logo
View all in IEC Filters

Technical Document

Specifications

Gender

Male

Termination Method

Faston

Current Rating

1A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

50 → 400Hz

IEC Connector Type

C14

Width

50mm

Depth

90mm

Height

65mm

Country of Origin

Thailand

Product details

Schaffner FN380 Series

The FN 380 power entry module combines an IEC inlet, a mains filter with a single or dual fuse holder and a 2-pole rocker switch. A wide selection on amperage ratings, fuse options, mounting possibilities and filters for medical applications are designed to offer you the desired solution.

Can be used in a wide range of applications such as portable electrical and electronic equipment, consumer goods, EDP & office equipment, single-phase power supplies, switch-mode power supplies, test & measurement equipment and medical equipment.

Up to 6A current ratings
IEC 950-compliant (twin fuse configurations only)
General purpose applications
Rear/front or snap-in mounting
Single or dual-fuse holder
2-pole rocker switch

Approvals

UL recognised component, VDE, CSA certified, SEMKO

Stock information temporarily unavailable.

AED 205.54

AED 205.54 Each (ex VAT)

AED 215.82

AED 215.82 Each (inc. VAT)

Schaffner 1A, 250 V ac Male Panel Mount IEC Filter FN394-1-05-11, Faston

AED 205.54

AED 205.54 Each (ex VAT)

AED 215.82

AED 215.82 Each (inc. VAT)

Schaffner 1A, 250 V ac Male Panel Mount IEC Filter FN394-1-05-11, Faston
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 205.54
5 - 9AED 195.29
10 - 24AED 187.05
25+AED 176.80

Technical Document

Specifications

Gender

Male

Termination Method

Faston

Current Rating

1A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

50 → 400Hz

IEC Connector Type

C14

Width

50mm

Depth

90mm

Height

65mm

Country of Origin

Thailand

Product details

Schaffner FN380 Series

The FN 380 power entry module combines an IEC inlet, a mains filter with a single or dual fuse holder and a 2-pole rocker switch. A wide selection on amperage ratings, fuse options, mounting possibilities and filters for medical applications are designed to offer you the desired solution.

Can be used in a wide range of applications such as portable electrical and electronic equipment, consumer goods, EDP & office equipment, single-phase power supplies, switch-mode power supplies, test & measurement equipment and medical equipment.

Up to 6A current ratings
IEC 950-compliant (twin fuse configurations only)
General purpose applications
Rear/front or snap-in mounting
Single or dual-fuse holder
2-pole rocker switch

Approvals

UL recognised component, VDE, CSA certified, SEMKO