Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schaffner IEC C13 Socket to CEE 7/7 Plug Power Cord, 2m

RS Stock No.: 170-5150Brand: SchaffnerManufacturers Part No.: IL13-EU1-H05-3100-200
brand-logo
View all in Power Cords

Technical Document

Specifications

Connector 1

IEC C13

Connector 2

CEE 7/7

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

2m

Voltage Rating

250 V

Current Rating

10 A

Connector A

IEC C13

Connector B Gender

Male

Connector B

CEE 7/7

Connector A Gender

Female

Country of Origin

United Kingdom

Product details

IEC Inlet Locking System - IL13 Series

Schaffner IL13 series power cords with IEC locking systems guard against accidental disconnection of all electrical appliances with an IEC inlet. No exchange or modification of the IEC inlet or IEC inlet filter system is required, and retrofitting is easy for all electronic equipment and devices.

Features and Benefits:

• No accidental disconnection
• Fits any Schaffner IEC C14 inlet filter
• Retrofit for any IEC C14 inlet

You may be interested in
Stock information temporarily unavailable.

AED 4,835.25

AED 48.352 Each (In a Box of 100) (ex VAT)

AED 5,077.01

AED 50.77 Each (In a Box of 100) (inc. VAT)

Schaffner IEC C13 Socket to CEE 7/7 Plug Power Cord, 2m

AED 4,835.25

AED 48.352 Each (In a Box of 100) (ex VAT)

AED 5,077.01

AED 50.77 Each (In a Box of 100) (inc. VAT)

Schaffner IEC C13 Socket to CEE 7/7 Plug Power Cord, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Connector 1

IEC C13

Connector 2

CEE 7/7

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

2m

Voltage Rating

250 V

Current Rating

10 A

Connector A

IEC C13

Connector B Gender

Male

Connector B

CEE 7/7

Connector A Gender

Female

Country of Origin

United Kingdom

Product details

IEC Inlet Locking System - IL13 Series

Schaffner IL13 series power cords with IEC locking systems guard against accidental disconnection of all electrical appliances with an IEC inlet. No exchange or modification of the IEC inlet or IEC inlet filter system is required, and retrofitting is easy for all electronic equipment and devices.

Features and Benefits:

• No accidental disconnection
• Fits any Schaffner IEC C14 inlet filter
• Retrofit for any IEC C14 inlet

You may be interested in