Schaffner 700 μH 4 A Common Mode Choke 300V

RS Stock No.: 286-359Brand: SchaffnerManufacturers Part No.: RN112-4-02-0M7
brand-logo
View all in Common Mode Chokes

Technical Document

Specifications

Inductance

700 μH

Series

RN Series

Test Frequency

400 Hz

Maximum Current

4 A

Voltage Rating

300V

Country of Origin

Thailand

Stock information temporarily unavailable.

AED 2,546.25

AED 5.092 Each (In a Box of 500) (ex VAT)

AED 2,673.56

AED 5.347 Each (In a Box of 500) (inc. VAT)

Schaffner 700 μH 4 A Common Mode Choke 300V

AED 2,546.25

AED 5.092 Each (In a Box of 500) (ex VAT)

AED 2,673.56

AED 5.347 Each (In a Box of 500) (inc. VAT)

Schaffner 700 μH 4 A Common Mode Choke 300V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Inductance

700 μH

Series

RN Series

Test Frequency

400 Hz

Maximum Current

4 A

Voltage Rating

300V

Country of Origin

Thailand