Technical Document
Specifications
Brand
SchillProduct Type
Cable Reel
Cable Length
4m
IP Rating
IP20
Auto Rewind
Yes
Voltage Rating
230 V
Current Rating Unwound
10A
Current Rating (Unwound)
10A
Sheath Material
Rubber
Housing Type
Spring Return Cable Reel
Number of Cores
3
Cross Sectional Area
1,0 mm²
Sheath Colour
Black
Country of Origin
Germany
Product details
FT150 Spring Return Cable Reel
Small, lightweight reel suitable for small workshops, garages etc.
Entry level retractable reel capable of bringing power to any application in a safe efficient manner. It is a sturdy all thermoplastic design made from high quality materials, electrically insulated and corrosion resistant.
Depending on requirements, the desired length of cable is unwound; the remaining cable is neatly stored on the reel - safe from dirt and damage. When the cable connection is no longer required, a short pull on the stopper and the cable neatly rewinds. A spring return cable reel means a safe and organised workplace.
Adjustable ball stop
Ratchet on/off facility
Fused terminal block
0.8mOhn contact resistance
Universal mounting bracket
IP20 protection
High quality brass slip ring with silver contacts
Maximum load wound = 4A; unwound = 10A
Weight: 1.3 kg
Supplied with
4 metres of oil resistant H05VV-F3 1.00 mm² cable capable of operating temperatures of +5°C to +60°C
Marcaddy Cable Reels
AED 1,395.98
AED 1,395.98 Each (ex VAT)
AED 1,465.78
AED 1,465.78 Each (inc. VAT)
1
AED 1,395.98
AED 1,395.98 Each (ex VAT)
AED 1,465.78
AED 1,465.78 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SchillProduct Type
Cable Reel
Cable Length
4m
IP Rating
IP20
Auto Rewind
Yes
Voltage Rating
230 V
Current Rating Unwound
10A
Current Rating (Unwound)
10A
Sheath Material
Rubber
Housing Type
Spring Return Cable Reel
Number of Cores
3
Cross Sectional Area
1,0 mm²
Sheath Colour
Black
Country of Origin
Germany
Product details
FT150 Spring Return Cable Reel
Small, lightweight reel suitable for small workshops, garages etc.
Entry level retractable reel capable of bringing power to any application in a safe efficient manner. It is a sturdy all thermoplastic design made from high quality materials, electrically insulated and corrosion resistant.
Depending on requirements, the desired length of cable is unwound; the remaining cable is neatly stored on the reel - safe from dirt and damage. When the cable connection is no longer required, a short pull on the stopper and the cable neatly rewinds. A spring return cable reel means a safe and organised workplace.
Adjustable ball stop
Ratchet on/off facility
Fused terminal block
0.8mOhn contact resistance
Universal mounting bracket
IP20 protection
High quality brass slip ring with silver contacts
Maximum load wound = 4A; unwound = 10A
Weight: 1.3 kg
Supplied with
4 metres of oil resistant H05VV-F3 1.00 mm² cable capable of operating temperatures of +5°C to +60°C