Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Schmersal SRB E, Multi-function SRB-E Emergency Stop Safety Relay, 24V dc, Single/Dual-Channel, 0 Safety Contacts

RS Stock No.: 146-5864Brand: SchmersalManufacturers Part No.: 103008067
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24V dc

Number of Channels

1, 2

Safety Contacts

0

Function

Emergency Stop

Auxiliary Contacts

0

Reset Method

Automatic

Range

SRB E, Multi-function

Safety Category ISO 13849-1

1

Safety Category (ISO 13849-1)

1

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Plug In, Screw

Width

115mm

Depth

98mm

Series

SRB-E

Length

22.5mm

Performance Level

e

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,846.12

AED 1,846.12 Each (ex VAT)

AED 1,938.43

AED 1,938.43 Each (inc. VAT)

Schmersal SRB E, Multi-function SRB-E Emergency Stop Safety Relay, 24V dc, Single/Dual-Channel, 0 Safety Contacts

AED 1,846.12

AED 1,846.12 Each (ex VAT)

AED 1,938.43

AED 1,938.43 Each (inc. VAT)

Schmersal SRB E, Multi-function SRB-E Emergency Stop Safety Relay, 24V dc, Single/Dual-Channel, 0 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V dc

Number of Channels

1, 2

Safety Contacts

0

Function

Emergency Stop

Auxiliary Contacts

0

Reset Method

Automatic

Range

SRB E, Multi-function

Safety Category ISO 13849-1

1

Safety Category (ISO 13849-1)

1

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Plug In, Screw

Width

115mm

Depth

98mm

Series

SRB-E

Length

22.5mm

Performance Level

e

Country of Origin

Germany