Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schmersal SRB E, Multi-function SRB E 301MC Emergency Stop Safety Relay, 24V ac/dc, Dual-Channel, 3 Safety Contacts

RS Stock No.: 206-5905Brand: SchmersalManufacturers Part No.: 103014374
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

3

Function

Emergency Stop

Auxiliary Contacts

1

Range

SRB E, Multi-function

Series

SRB E 301MC

Width

22.5mm

Depth

115mm

Length

98mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,282.16

AED 1,282.16 Each (ex VAT)

AED 1,346.27

AED 1,346.27 Each (inc. VAT)

Schmersal SRB E, Multi-function SRB E 301MC Emergency Stop Safety Relay, 24V ac/dc, Dual-Channel, 3 Safety Contacts

AED 1,282.16

AED 1,282.16 Each (ex VAT)

AED 1,346.27

AED 1,346.27 Each (inc. VAT)

Schmersal SRB E, Multi-function SRB E 301MC Emergency Stop Safety Relay, 24V ac/dc, Dual-Channel, 3 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

3

Function

Emergency Stop

Auxiliary Contacts

1

Range

SRB E, Multi-function

Series

SRB E 301MC

Width

22.5mm

Depth

115mm

Length

98mm

Country of Origin

Germany