Technical Document
Specifications
Brand
SchmersalSupply Voltage
24V dc
Safety Contacts
NO/2NC
Housing Material
Glass Fibre Reinforced Thermoplastic
Connection Type
5m Cable
Installation Type
Flush
Sensor Principle
Magnetic
Series
EX-BNS 250
IP Rating
IP67
Width
15mm
Length
37mm
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SchmersalSupply Voltage
24V dc
Safety Contacts
NO/2NC
Housing Material
Glass Fibre Reinforced Thermoplastic
Connection Type
5m Cable
Installation Type
Flush
Sensor Principle
Magnetic
Series
EX-BNS 250
IP Rating
IP67
Width
15mm
Length
37mm
Country of Origin
Germany