Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schmersal AZ17 Safety Interlock Switch, 2NC, Key Actuator Included, Glass Fibre Reinforced Thermoplastic

RS Stock No.: 470-4497Brand: SchmersalManufacturers Part No.: 112 1961 + 112 2895
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Lock Style

Key

Normal State Configuration

2NC

Actuator Included

Yes

Safety Contacts

2NC

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Housing Material

Glass Fibre Reinforced Thermoplastic

IP Rating

IP67

Series

AZ17

Depth

30mm

Width

30mm

Length

85mm

Maximum Current

4A

Stock information temporarily unavailable.

P.O.A.

Schmersal AZ17 Safety Interlock Switch, 2NC, Key Actuator Included, Glass Fibre Reinforced Thermoplastic

P.O.A.

Schmersal AZ17 Safety Interlock Switch, 2NC, Key Actuator Included, Glass Fibre Reinforced Thermoplastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lock Style

Key

Normal State Configuration

2NC

Actuator Included

Yes

Safety Contacts

2NC

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Housing Material

Glass Fibre Reinforced Thermoplastic

IP Rating

IP67

Series

AZ17

Depth

30mm

Width

30mm

Length

85mm

Maximum Current

4A