Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TVS 400 Safety Hinge Switch, NO/2NC, M20 x 1.5

RS Stock No.: 470-4633Brand: SchmersalManufacturers Part No.: 115 5809
brand-logo
View all in Hinge Switches

Technical Document

Specifications

Series

TVS 400

Lock Style

Hinge

Normal State Configuration

NO/2NC

Maximum Current

2 A

Maximum ac Voltage

230V

Maximum dc Voltage

24V

Number of Cable Entries

2

Size of Cable Entries

M20 x 1.5

Conduit Entry

M20

Trigger Angle Range

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+65°C

Product details

TES/S Spare Hinge

Aluminium
Width71 mm
Height 92 mm
Weight 160 g
Suitable for mounting to 40 mm profiles

Hinge Switch

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TVS 400 Safety Hinge Switch, NO/2NC, M20 x 1.5

P.O.A.

TVS 400 Safety Hinge Switch, NO/2NC, M20 x 1.5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

TVS 400

Lock Style

Hinge

Normal State Configuration

NO/2NC

Maximum Current

2 A

Maximum ac Voltage

230V

Maximum dc Voltage

24V

Number of Cable Entries

2

Size of Cable Entries

M20 x 1.5

Conduit Entry

M20

Trigger Angle Range

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+65°C

Product details

TES/S Spare Hinge

Aluminium
Width71 mm
Height 92 mm
Weight 160 g
Suitable for mounting to 40 mm profiles

Hinge Switch

You may be interested in