Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schmersal Elan Series Green Illuminated Push Button Head, 22mm Cutout, IP69K

RS Stock No.: 487-9478Brand: SchmersalManufacturers Part No.: 118 1202
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Series

Elan

Cutout Diameter

22mm

Push Button Colour

Green

Push Button Style

Round

Push Button Material

ABS

IP Rating

IP69K

Push Button Diameter

44.5mm

Illuminated

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Product details

Push buttons and illuminated buttons, hygiene-‑compliant

Features

Suitable for hygiene-compliant applications:
- Food production
- Beverages industry
- Pharmacy/cosmetics
- Tobacco industry
Max. 2 switching elements per unit

Push buttons

Suitable for hygiene-compliant applications:
- Food production
- Beverages industry
- Pharmacy/cosmetics
- Tobacco industry

Illuminated push button

Please order switching and light elements separately

Stock information temporarily unavailable.

AED 205.43

AED 205.43 Each (ex VAT)

AED 215.70

AED 215.70 Each (inc. VAT)

Schmersal Elan Series Green Illuminated Push Button Head, 22mm Cutout, IP69K

AED 205.43

AED 205.43 Each (ex VAT)

AED 215.70

AED 215.70 Each (inc. VAT)

Schmersal Elan Series Green Illuminated Push Button Head, 22mm Cutout, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 205.43
10 - 14AED 199.03
15+AED 188.16

Technical Document

Specifications

Series

Elan

Cutout Diameter

22mm

Push Button Colour

Green

Push Button Style

Round

Push Button Material

ABS

IP Rating

IP69K

Push Button Diameter

44.5mm

Illuminated

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Product details

Push buttons and illuminated buttons, hygiene-‑compliant

Features

Suitable for hygiene-compliant applications:
- Food production
- Beverages industry
- Pharmacy/cosmetics
- Tobacco industry
Max. 2 switching elements per unit

Push buttons

Suitable for hygiene-compliant applications:
- Food production
- Beverages industry
- Pharmacy/cosmetics
- Tobacco industry

Illuminated push button

Please order switching and light elements separately