Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schmersal AZ17 Safety Interlock Switch, 2NC, Keyed, Glass Fibre Reinforced Thermoplastic

RS Stock No.: 625-0504Brand: SchmersalManufacturers Part No.: AZ 17-02ZRK
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Lock Style

Keyed

Normal State Configuration

2NC

Safety Contacts

2NC

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Connection Type

M16

Housing Material

Glass Fibre Reinforced Thermoplastic

IP Rating

IP67

Number of Head Directions

4

Series

AZ17

Maximum Operating Temperature

+80°C

Maximum Current

4A

Minimum Operating Temperature

-30°C

Depth

30mm

Length

85mm

Width

30mm

Stock information temporarily unavailable.

AED 370.76

AED 370.76 Each (ex VAT)

AED 389.30

AED 389.30 Each (inc. VAT)

Schmersal AZ17 Safety Interlock Switch, 2NC, Keyed, Glass Fibre Reinforced Thermoplastic

AED 370.76

AED 370.76 Each (ex VAT)

AED 389.30

AED 389.30 Each (inc. VAT)

Schmersal AZ17 Safety Interlock Switch, 2NC, Keyed, Glass Fibre Reinforced Thermoplastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lock Style

Keyed

Normal State Configuration

2NC

Safety Contacts

2NC

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Connection Type

M16

Housing Material

Glass Fibre Reinforced Thermoplastic

IP Rating

IP67

Number of Head Directions

4

Series

AZ17

Maximum Operating Temperature

+80°C

Maximum Current

4A

Minimum Operating Temperature

-30°C

Depth

30mm

Length

85mm

Width

30mm