Technical Document
Specifications
Brand
SchmersalLock Style
Keyed
Normal State Configuration
3NC
Safety Contacts
3NC
Maximum AC Voltage
230V
Maximum DC Voltage
24V
Connection Type
M20
Housing Material
Glass Fibre Reinforced Thermoplastic
IP Rating
IP67
Number of Head Directions
3
Series
AZ16
Dimensions
90 x 52 x 30mm
Depth
30mm
Length
90mm
Width
52mm
Maximum Operating Temperature
+80°C
Maximum Current
4A
Minimum Operating Temperature
-30°C
Country of Origin
Germany
AED 304.03
AED 304.03 Each (ex VAT)
AED 319.23
AED 319.23 Each (inc. VAT)
1
AED 304.03
AED 304.03 Each (ex VAT)
AED 319.23
AED 319.23 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SchmersalLock Style
Keyed
Normal State Configuration
3NC
Safety Contacts
3NC
Maximum AC Voltage
230V
Maximum DC Voltage
24V
Connection Type
M20
Housing Material
Glass Fibre Reinforced Thermoplastic
IP Rating
IP67
Number of Head Directions
3
Series
AZ16
Dimensions
90 x 52 x 30mm
Depth
30mm
Length
90mm
Width
52mm
Maximum Operating Temperature
+80°C
Maximum Current
4A
Minimum Operating Temperature
-30°C
Country of Origin
Germany