Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schmersal AZM 300 Series Solenoid Interlock Switch, Power to Unlock, 24V dc

RS Stock No.: 880-1703Brand: SchmersalManufacturers Part No.: AZM300Z-ST-1P2P
brand-logo
View all in Solenoid Interlock Switches

Technical Document

Specifications

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V dc

Series

AZM 300

Actuator Included

No

Safety Contacts

2 PNP

Conduit Entry

1/2 in NPT

Auxiliary Contacts

1 PNP

Housing Material

Plastic

IP Rating

IP66, IP67, IP69K

Depth

35mm

Maximum DC Voltage

26.4V dc

Length

85mm

Width

100mm

Safety Contacts

2 PNP

Width

100mm

Country of Origin

Germany

Product details

Schmersal AZM300 Solenoid Interlock Switch

The AZM300 Solenoid Interlock Switch is significantly different from other switchgear offered on the market. Because of the innovative interlocking system in the form of a rotary Maltese cross, the interlock can be actuated from three sides, providing universal application possibilities. It can be used both on revolving doors with left-hand side and right-hand side hinges and on sliding doors.
No additional add-on parts such as a door stop or a latching element are required as they have been integrated in the interlock. The AZM 300 integrates another practical function, namely the adjustable latching force, i.e. the non-safety-related interlocking function when the safety guard is unlocked. Because of this feature, the interlocking system can be smoothly adjusted to suit individual requirements.
An integrated RFID sensor detects the identification and the coding of the actuator. Two different types of coding are available, a basic version and a uniquely coded version. In the basic version the sensor will accept any suitable target, whereas the uniquely coded version only reacts to an individually assigned target. The teaching procedure can be repeated an arbitrary number of times.

Symmetric mounting for right and left hinged doors
Only one version for hinged and sliding doors
Compact design
Can be used as end stop
3 actuating directions
Large actuator play
Switchable latching force (25N / 50N)
PLe / SIL 3
Series-wiring without reduction of the safety level
More than 30,000 diferent codings
Serial diagnostic
Low power consumption
Power to lock or power to unlock
Actuator or guard locking monitored
Hygiene-compliant design, resistant to many cleaning agents
Protection class IP69K
Manual release
Smooth fitting to DIN rails

Approvals

TUV, cULus, ECOLAB.

Standards

EN 60947-5-1, IEC 60947-5-3, IEC 61508, EN ISO 13849-1.

Stock information temporarily unavailable.

AED 3,060.75

AED 3,060.75 Each (ex VAT)

AED 3,213.79

AED 3,213.79 Each (inc. VAT)

Schmersal AZM 300 Series Solenoid Interlock Switch, Power to Unlock, 24V dc

AED 3,060.75

AED 3,060.75 Each (ex VAT)

AED 3,213.79

AED 3,213.79 Each (inc. VAT)

Schmersal AZM 300 Series Solenoid Interlock Switch, Power to Unlock, 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V dc

Series

AZM 300

Actuator Included

No

Safety Contacts

2 PNP

Conduit Entry

1/2 in NPT

Auxiliary Contacts

1 PNP

Housing Material

Plastic

IP Rating

IP66, IP67, IP69K

Depth

35mm

Maximum DC Voltage

26.4V dc

Length

85mm

Width

100mm

Safety Contacts

2 PNP

Width

100mm

Country of Origin

Germany

Product details

Schmersal AZM300 Solenoid Interlock Switch

The AZM300 Solenoid Interlock Switch is significantly different from other switchgear offered on the market. Because of the innovative interlocking system in the form of a rotary Maltese cross, the interlock can be actuated from three sides, providing universal application possibilities. It can be used both on revolving doors with left-hand side and right-hand side hinges and on sliding doors.
No additional add-on parts such as a door stop or a latching element are required as they have been integrated in the interlock. The AZM 300 integrates another practical function, namely the adjustable latching force, i.e. the non-safety-related interlocking function when the safety guard is unlocked. Because of this feature, the interlocking system can be smoothly adjusted to suit individual requirements.
An integrated RFID sensor detects the identification and the coding of the actuator. Two different types of coding are available, a basic version and a uniquely coded version. In the basic version the sensor will accept any suitable target, whereas the uniquely coded version only reacts to an individually assigned target. The teaching procedure can be repeated an arbitrary number of times.

Symmetric mounting for right and left hinged doors
Only one version for hinged and sliding doors
Compact design
Can be used as end stop
3 actuating directions
Large actuator play
Switchable latching force (25N / 50N)
PLe / SIL 3
Series-wiring without reduction of the safety level
More than 30,000 diferent codings
Serial diagnostic
Low power consumption
Power to lock or power to unlock
Actuator or guard locking monitored
Hygiene-compliant design, resistant to many cleaning agents
Protection class IP69K
Manual release
Smooth fitting to DIN rails

Approvals

TUV, cULus, ECOLAB.

Standards

EN 60947-5-1, IEC 60947-5-3, IEC 61508, EN ISO 13849-1.