Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Schmersal BNS260 Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, NO/NC, M8

RS Stock No.: 617-5217Brand: SchmersalManufacturers Part No.: BNS 260-11/01ZG-ST-R
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Supply Voltage

24V dc

Safety Contacts

NO/NC

Housing Material

Plastic

Connection Type

M8

Actuator Type

Coded

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

No

Series

BNS260

Switching Distance

5 mm, 15 mm

IP Rating

IP67

Supply Current

10mA

Depth

13mm

Length

52mm

Width

36mm

Country of Origin

Germany

Product details

BNS 260, Miniature Coded

Smallest design
Actuation only possible with BPS260, available separately
Left-hand or right-hand side versions for door-mounting
Control category up to 4 to EN954-1
IP67 protection
Connector 8 mm, 6-pole, latching interlocking
Dimensions: L13 x W26 x H36 mm

Standards

IEC/EN60947-5-3, BG-GS-ET-14

Stock information temporarily unavailable.

P.O.A.

Schmersal BNS260 Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, NO/NC, M8

P.O.A.

Schmersal BNS260 Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, NO/NC, M8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V dc

Safety Contacts

NO/NC

Housing Material

Plastic

Connection Type

M8

Actuator Type

Coded

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

No

Series

BNS260

Switching Distance

5 mm, 15 mm

IP Rating

IP67

Supply Current

10mA

Depth

13mm

Length

52mm

Width

36mm

Country of Origin

Germany

Product details

BNS 260, Miniature Coded

Smallest design
Actuation only possible with BPS260, available separately
Left-hand or right-hand side versions for door-mounting
Control category up to 4 to EN954-1
IP67 protection
Connector 8 mm, 6-pole, latching interlocking
Dimensions: L13 x W26 x H36 mm

Standards

IEC/EN60947-5-3, BG-GS-ET-14